Parametric results for: NRCL02F17R4TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcl02f17r4trf
Select parts from the table below to compare.
Compare
Compare
NRCL02F17R4TRF
NIC Components Corp
Check for Price Yes Active 17.4 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 0,600 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm NIC COMPONENTS CORP SMT, 0201 compliant EAR99 8533.21.00.30