Parametric results for: NRC50F1470TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrc50f1470trf
Select parts from the table below to compare.
Compare
Compare
NRC50F1470TRF
NIC Components Corp
Check for Price Yes Yes Active 147 Ω 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99 8533.21.00.30