Parametric results for: NRC12J624TR under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: nrc12j624tr
Select parts from the table below to compare.
Compare
Compare
NRC12J624TR
NIC Components Corp
Check for Price No Obsolete 620 kΩ 5 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NRC 70 °C YES 200 V e0 175 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Tin/Lead (Sn/Pb) WRAPAROUND NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30
NRC12J624TR10F
NIC Components Corp
Check for Price Yes Active 620 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30
NRC12J624TRF
NIC Components Corp
Check for Price Yes Yes Active 620 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30