Filter Your Search
1 - 1 of 1 results
|
NRC10G364TR10F
NIC Components Corp
|
Check for Price | Yes | Active | 360 kΩ | 2 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 |