Filter Your Search
1 - 1 of 1 results
|
NRC04F7503HTRF
NIC Components Corp
|
Check for Price Buy | Yes | Active | 750 kΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 320 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant |