Filter Your Search
1 - 1 of 1 results
|
NRC02F2430TRF
NIC Components Corp
|
Check for Price | Yes | Active | 243 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | SMT, 0201 | compliant | EAR99 | 8533.21.00.30 |