Parametric results for: NRC-AS50F1783TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcas50f1783trf
Select parts from the table below to compare.
Compare
Compare
NRC-AS50F1783TRF
NIC Components Corp
Check for Price Yes Active 178 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99