Parametric results for: NRC-AS50D5903TRQYF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcas50d5903trqyf
Select parts from the table below to compare.
Compare
Compare
NRC-AS50D5903TRQYF
NIC Components Corp
Check for Price Yes Active 590 kΩ 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99 8533.21.00.30