Filter Your Search
1 - 1 of 1 results
|
NRC-AS10D3010TRF
NIC Components Corp
|
Check for Price | Yes | Active | 301 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |