Filter Your Search
1 - 1 of 1 results
|
NRC-AS100F5361TRF
NIC Components Corp
|
Check for Price | Yes | Active | 5.36 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | NIC COMPONENTS CORP | CHIP | compliant |