Filter Your Search
1 - 1 of 1 results
|
NRC-AS04F4222TRF
NIC Components Corp
|
$0.0020 | Yes | Active | 42.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant |