Parametric results for: NRC-AS04D2150TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcas04d2150trf
Select parts from the table below to compare.
Compare
Compare
NRC-AS04D2150TRF
NIC Components Corp
Check for Price Yes Active 215 Ω 0.5 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant