Parametric results for: NRC-AS02F2002TRQYF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcas02f2002trqyf
Select parts from the table below to compare.
Compare
Compare
NRC-AS02F2002TRQYF
NIC Components Corp
Check for Price Yes Active 20 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm NIC COMPONENTS CORP SMT, 0201 compliant EAR99 8533.21.00.30