Filter Your Search
1 - 1 of 1 results
|
NRC-AS02F1022TRF
NIC Components Corp
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | NIC COMPONENTS CORP | CHIP | compliant |