Filter Your Search
1 - 4 of 4 results
|
NRBX470M250V12.5X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | 5.29 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX470M250V12.5X25F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | 5.29 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX470M250V12.5X25F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 250 V | 720 mA | 20 % | 5.29 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRBX470M250V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 250 V | 360 mA | 20 % | 5.29 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRBX | 570 µA | NRBX | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |