Filter Your Search
1 - 4 of 4 results
|
NRB-XS330M250V12.5X16F
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 33 µF | 250 V | 304 mA | 20 % | 7.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 430 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRB-XS330M250V12.5X16F3F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 250 V | 760 mA | 20 % | 7.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRB-XS330M250V12.5X16F1F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 250 V | 760 mA | 20 % | 7.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRB-XS330M250V12.5X16F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 250 V | 760 mA | 20 % | 7.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |