Filter Your Search
1 - 10 of 281 results
|
NQ60W60EGC05NYC-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 7.62 mm | DUAL | 25.04 mm | 60.6 mm | 12.63 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||
|
NQ60W60HGC40NYF-G
SynQor
|
Check for Price | Yes | Yes | Active | 28 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 2.4 kW | R-XDMA-P11 | e3 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | SYNQOR INC | ROHS COMPLIANT, HALF BRICK, PACKAGE-11 | compliant | EAR99 | ||||||||||
|
NQ60W60QTC25NNS-G
SynQor
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | SYNQOR INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
NQ60T60QGV20NYC-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.2 kW | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 3.8 mm | DUAL | 55.88 mm | 60.6 mm | 13.41 mm | SYNQOR INC | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | 8 | compliant | EAR99 | |||
|
NQ60W60EPC15NNC-G
SynQor
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
NQ60T60EGC05NNS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 7.62 mm | DUAL | 25.04 mm | 60.6 mm | 12.63 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||
|
NQ60T60QGC20NKS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.2 kW | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 3.81 mm | DUAL | 39.01 mm | 60.6 mm | 13.71 mm | SYNQOR INC | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | 8 | compliant | EAR99 | |||
|
NQ60W60ETV05NKC-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 600 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 25 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||
|
NQ60W60EGV05NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 60 V | 9 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 36.8 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||
|
NQ60W60QGC20NRC
SynQor
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | SYNQOR INC | compliant | EAR99 |