Parametric results for: NQ60X60ETC10 under Power Supply Modules

Filter Your Search

1 - 10 of 281 results

|
-
Manufacturer Part Number: nq60
Select parts from the table below to compare.
Compare
Compare
NQ60W60EGC05NYC-G
SynQor
Check for Price Yes Yes Active 24 V 12 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 300 W R-XDMA-P8 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 7.62 mm DUAL 25.04 mm 60.6 mm 12.63 mm SYNQOR INC MODULE , 8 compliant EAR99
NQ60W60HGC40NYF-G
SynQor
Check for Price Yes Yes Active 28 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 2.4 kW R-XDMA-P11 e3 NOT SPECIFIED NOT SPECIFIED 11 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL SYNQOR INC ROHS COMPLIANT, HALF BRICK, PACKAGE-11 compliant EAR99
NQ60W60QTC25NNS-G
SynQor
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED SYNQOR INC compliant EAR99
NQ60T60QGV20NYC-G
SynQor
Check for Price Yes Yes Active 24 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1.2 kW R-XDMA-P8 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 3.8 mm DUAL 55.88 mm 60.6 mm 13.41 mm SYNQOR INC MODULE ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 8 compliant EAR99
NQ60W60EPC15NNC-G
SynQor
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE e3 Matte Tin (Sn) - with Nickel (Ni) barrier SYNQOR INC , compliant EAR99
NQ60T60EGC05NNS-G
SynQor
Check for Price Yes Yes Active 24 V 12 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 300 W R-XDMA-P8 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 7.62 mm DUAL 25.04 mm 60.6 mm 12.63 mm SYNQOR INC MODULE , 8 compliant EAR99
NQ60T60QGC20NKS-G
SynQor
Check for Price Yes Yes Active 24 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1.2 kW R-XDMA-P8 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 3.81 mm DUAL 39.01 mm 60.6 mm 13.71 mm SYNQOR INC MODULE ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 8 compliant EAR99
NQ60W60ETV05NKC-G
SynQor
Check for Price Yes Yes Active 24 V 12 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 600 W R-XDMA-P8 e3 Not Qualified 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG DUAL 25 mm 60.6 mm 13.33 mm SYNQOR INC MODULE , 8 compliant EAR99
NQ60W60EGV05NRS-G
SynQor
Check for Price Yes Yes Active 24 V 12 V 60 V 9 V 60 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 300 W R-XDMA-P8 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG DUAL 36.8 mm 60.6 mm 13.33 mm SYNQOR INC MODULE , 8 compliant EAR99
NQ60W60QGC20NRC
SynQor
Check for Price Active DC-DC REGULATED POWER SUPPLY MODULE SYNQOR INC compliant EAR99