Filter Your Search
1 - 1 of 1 results
|
NQ40W40ETC15NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 40 V | 9 V | 40 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 600 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 7.62 mm | DUAL | 25.04 mm | 60.6 mm | 12.63 mm | SYNQOR INC | MODULE | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | 8 | compliant | EAR99 |