Filter Your Search
1 - 1 of 1 results
|
NQ20W20QGC40NYS-G
SynQor
|
Check for Price | Yes | Yes | Active | 24 V | 20 V | 9 V | 20 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 800 W | R-XDMA-P8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 3.81 mm | DUAL | 39.01 mm | 60.6 mm | 13.71 mm | SYNQOR INC | MODULE | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | 8 | compliant | EAR99 |