Filter Your Search
1 - 4 of 4 results
|
NPS63-M-006
Artesyn Embedded Technologies
|
$19.0938 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 9.6 V | 14.4 V | 5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 60 W | R-XXMA-X | UL, CSA, TUV, CE | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | 2019-01-30 | ||||||||||
![]() |
NPS63-M
Artesyn Embedded Technologies
|
$22.0557 | Yes | Active | 115 V | 12 V | 264 V | 90 V | 9.6 V | 14.4 V | 5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 60 W | R-XXMA-X | Not Qualified | UL, CSA, TUV, CE | 50 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | MODULE | 9 | Artesyn Embedded Technologies | |||||||
|
NPS63-M
Vertiv Inc
|
Check for Price | Transferred | 12 V | 264 V | 90 V | 9.6 V | 14.4 V | 5 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 60 W | R-XXMA-T9 | Not Qualified | CB, CCC, CE, CSA, NEMKO, TUV, UL | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 50.8 mm | 101.6 mm | VERTIV CO | unknown | EAR99 | ROHS COMPLIANT PACKAGE-9 | |||||||||||
|
NPS63-M-0064
Artesyn Embedded Technologies
|
Check for Price | Yes | Active | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | , |