Filter Your Search
1 - 10 of 14,986 results
|
NMC0603NPO200J50TRPF
NIC Components Corp
|
$0.0046 | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
NMC0402NPO200J50TRPF
NIC Components Corp
|
$0.0058 | Yes | Yes | Active | 20 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
CCDNPO201F2A09634ALF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 200 pF | 100 V | 1 % | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 6.35 mm | 9.5 mm | 9 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||
|
CCDNPO201J1K14534RLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 200 pF | 1 kV | 5 % | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | 5 mm | 12.5 mm | 14 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||
|
4540NPO204J1NG5
Presidio Components Inc
|
Check for Price | Active | 200 nF | 25 V | 5 % | 4540 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 4540 | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
CCNPO201K50V7F2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 200 pF | 50 V | 10 % | 3912 | NP0 | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Box; Tape | Tin (Sn) - Copper (Cu) | 7.62 mm | 10 mm | 10 mm | 3 mm | MERITEK ELECTRONICS CORP | , 3912 | unknown | EAR99 | |||||||||||
|
NMC0402NPO200J100TRP
NIC Components Corp
|
Check for Price | No | Obsolete | 20 pF | 100 V | 5 % | 0402 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | NMC(NPO)-OLD | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | |||||||||||
|
CCDNPO201B2H12603RLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 200 pF | 500 V | 0.05 % | NP0 | 0.05 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | TR | 6.35 mm | 12.5 mm | 12 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||
|
CCDNPO201C1H09774ALF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 200 pF | 50 V | 0.125 % | NP0 | 0.125 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.52 mm | 9.5 mm | 9 mm | ARCO ELECTRONICS | , | unknown | EAR99 | |||||||||||||
|
CCDNPO201C2A09254BLF
Arco Electronics
|
Check for Price | Yes | Contact Manufacturer | 200 pF | 100 V | 0.125 % | NP0 | 0.125 % | CERAMIC | CERAMIC CAPACITOR | CCD | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 9.5 mm | 9 mm | ARCO ELECTRONICS | , | unknown | EAR99 |