Parametric results for: NPM1008CM2R2TR140F under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: npm1008cm2r2tr140f
Select parts from the table below to compare.
Compare
Part Number
NPM1008CM2R2TR140F
NIC Components Corp
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Core Material Case/Size Code
Inductor Application
Number of Functions Shielded
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 156 mΩ 20 % YES 2 MHz 1.4 A METAL COMPOSITE 1008 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1 mm 2.5 mm 2 mm NIC COMPONENTS CORP 1008 compliant EAR99 8504.50.80.00
Compare
NPM1008CM2R2TR140F
NIC Components Corp
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 156 mΩ 20 % YES 2 MHz 1.4 A METAL COMPOSITE 1008 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1 mm 2.5 mm 2 mm NIC COMPONENTS CORP 1008 compliant EAR99 8504.50.80.00