Filter Your Search
1 - 2 of 2 results
|
NPIC6C595BQ,115
Nexperia
|
$0.4323 | Yes | Obsolete | 5 V | 1 | 8 | YES | HVQCCN | RIGHT | POSITIVE EDGE | OPEN-DRAIN | NPIC | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | Nexperia | |||||
|
NPIC6C595BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | 8 | YES | HVQCCN | 10 MHz | RIGHT | POSITIVE EDGE | OPEN-DRAIN | NPIC | SERIAL IN SERIAL OUT | CMOS | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant |