Filter Your Search
1 - 1 of 1 results
|
NPI52W150MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 36 mΩ | 20 % | YES | 100 kHz | 4 A | 16 MHz | 7259 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 7 mm | 18.4 mm | 15 mm | NIC COMPONENTS CORP | 7259 | compliant | EAR99 | 8504.50.80.00 | NIC Components |