Filter Your Search
1 - 1 of 1 results
|
NPI34W331MTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 700 mΩ | 20 % | YES | 100 kHz | 900 mA | 2.3 MHz | 5037 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin/Copper (Sn/Cu) | DUAL ENDED | ONE SURFACE | 11 mm | 12.8 mm | 9.3 mm | NIC COMPONENTS CORP | 5039 | compliant | EAR99 | 8504.50.80.00 | NIC Components |