Filter Your Search
1 - 4 of 4 results
|
NPH15S2403EIC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 3.4 V | 36 V | 18 V | 3.06 V | 3.74 V | 4.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e4 | Not Qualified | 110 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | |||
|
NPH15S2403EI
C&D Technologies Inc
|
Check for Price | No | Obsolete | 24 V | 3.4 V | 36 V | 18 V | 3.06 V | 3.74 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-P6 | e0 | Not Qualified | 110 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | , | |||||||
|
NPH15S2403EI
Murata Power Solutions
|
Check for Price | Transferred | 24 V | 3.4 V | 36 V | 18 V | 3.06 V | 3.74 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-MDMA-P6 | Not Qualified | 110 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | NEWPORT COMPONENTS LTD | unknown | EAR99 | , | ||||||||||
|
NPH15S2403EI
XP Power
|
Check for Price | Contact Manufacturer | 24 V | 3.4 V | 36 V | 18 V | 4.4 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 15 W | Not Qualified | 6 | PLASTIC/EPOXY | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | EAR99 | , MODULE,6LEAD,0.8 |