Filter Your Search
1 - 10 of 78 results
|
NP40N10YDF-E1-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 100 V | 1 | 40 A | 36 mΩ | LOGIC LEVEL COMPATIBLE | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 80 A | SWITCHING | SILICON | R-PDSO-F8 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Tin (Sn) | FLAT | DUAL | RENESAS ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-F8 | 8 | compliant | EAR99 | ||||||||
|
NP40N055MLE
NEC Electronics Group
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 32 mΩ | 44 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | TO-220AB | ||||||||
|
NP40N055EHE-E1-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 40 A | 23 mΩ | 49 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RENESAS ELECTRONICS CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | D2PAK | ||||||
|
NP40N055DLE-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 32 mΩ | 64 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 100 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | Not Qualified | 175 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | TO-262AA | ||||||
|
NP40N055NHE-S18-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 23 mΩ | 49 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | TO-262AA | ||||||||
|
NP40N055DLE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 32 mΩ | 64 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 100 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | TO-262AA | |||||
|
NP40N055DHE-S12-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 23 mΩ | 49 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | TO-262AA | ||||||||
|
NP40N055KHE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 40 A | 23 mΩ | 49 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 66 W | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | RENESAS ELECTRONICS CORP | MP-25ZK, TO-263, 3 PIN | 4 | unknown | EAR99 | D2PAK | |||||
|
NP40N055KHE-AZ
NEC Electronics Group
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 40 A | 23 mΩ | 49 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | NEC ELECTRONICS CORP | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | D2PAK | |||||||||
|
NP40N055MHE
NEC Electronics Group
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 40 A | 23 mΩ | 44 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | TO-220AB |