Filter Your Search
1 - 1 of 1 results
|
NOSD107M006R0080V
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 6.3 V | 600 mA | 20 % | 2917 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 12 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 |