Filter Your Search
1 - 2 of 2 results
|
NOSC107M002R0400
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 2.5 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | ||
|
NOSC107M002R0400V
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 2.5 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 |