Filter Your Search
1 - 2 of 2 results
|
NOMCT16031003AUF
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rugged | 1 | 16 | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3915 | unknown | EAR99 | 8533.21.00.10 | ||
|
NOMCT16031003AUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Rugged | 1 | 16 | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown |