Filter Your Search
1 - 1 of 1 results
|
NOMC16032001ZUF
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 0.1 % | 100 mW | 3915 | SURFACE MOUNT | SOIC | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Rugged | 1 | 16 | TUBE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | 1.6 mm | 9.906 mm | 3.91 mm | VISHAY INTERTECHNOLOGY INC | SOIC | unknown |