Filter Your Search
1 - 10 of 12 results
|
NOJE337M006BWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOJ | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||
|
NOJE337M006R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | Kyocera AVX | ||||||||
|
NOJE337M006S
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 325 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | 39.6 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
NOJE337M006RWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 325 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 39.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | Kyocera AVX | ||||
|
NOJE337M006R
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 330 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 105 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
NOJE337M006R
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 330 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 105 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2917 | compliant | |||||||||||||||||||||
|
NOJE337M006SWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 325 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 39.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | ||||||
|
NOJE337M006AWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 20 % | 2917 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | NOJ | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||
|
NOJE337M006SWJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 6.3 V | 325 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 39.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | |||||
|
NOJE337M006RWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 330 µF | 6.3 V | 325 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | 39.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.29.00.40 |