Filter Your Search
1 - 3 of 3 results
|
NOJC476M004RWJV
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 47 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2412 | unknown | EAR99 | 8532.29.00.40 | ||||||||||
|
NOJC476M004RWJV
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 4 V | 20 % | 2412 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | J BEND | KYOCERA CORP | , 2412 | unknown | |||||||||||
|
NOJC476M004RWJV
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 47 µF | 4 V | 20 % | 2312 | 20 % | SURFACE MOUNT | NIOBIUM | SPECIAL CAPACITOR | e3 | AEC-Q200 | 105 °C | -55 °C | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.29.00.40 |