Filter Your Search
1 - 3 of 3 results
|
NMS0509C
DATEL Inc
|
Check for Price | Transferred | 5 V | 9 V | 5.5 V | 4.5 V | 2 | NO | NO | -9V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | Not Qualified | 70 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | DATEL INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 | ||||||||
|
NMS0509C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 5 V | 9 V | 5.5 V | 4.5 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | COMMERCIAL | 2 W | R-XDMA-T14 | e3 | Not Qualified | 70 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | DUAL | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics | |||||
|
NMS0509C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 9 V | 5.5 V | 4.5 V | 2 | NO | NO | -9V OUTPUT IS ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | COMMERCIAL | 2 W | R-XDMA-T14 | e3 | Not Qualified | 70 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | C&D TECHNOLOGIES INC | DIP | ROHS COMPLIANT, DIP-24 | 24 | unknown | EAR99 |