Filter Your Search
1 - 6 of 6 results
|
NMP1K2-KK##HE-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KK#HE#-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KKHE##-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KKH#E#-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KKH##E-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KK#H#E-01
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown |