Filter Your Search
1 - 5 of 5 results
|
NMP1K2-KHEEC#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 36 A | 5 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 1.14 kW | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KHE#EC-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 36 A | 5 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 1.14 kW | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-K#HEEC-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 36 A | 5 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 1.14 kW | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KH#EEC-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 36 A | 5 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 1.14 kW | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KHEE#C-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 36 A | 5 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 1.14 kW | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown |