Filter Your Search
1 - 10 of 20 results
|
NMP1K2-CK#E##-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-#C#KE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-C#K#E#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-CK##E#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-###CKE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-C##KE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-#CK##E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-C##K#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-#C##KE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-#C#K#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 3 V | 6 V | 36 A | 3 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 660 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown |