Filter Your Search
1 - 10 of 10 results
|
NMP1K2-KE#K#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-K#EKE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KE##KE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KE#KE#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-K##EKE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KEKE##-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-K#E#KE-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KEK#E#-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-K#EK#E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown | ||
|
NMP1K2-KEK##E-00
Mean Well
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 30 V | 55 V | 20 A | 4 | 100 kHz | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE MODE | 1 | THERMAL | 960 W | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | unknown |