Filter Your Search
1 - 1 of 1 results
|
NMO500SJ2R2TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | e3 | 200 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 8.5 mm | 24 mm | NIC COMPONENTS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.70 |