Filter Your Search
1 - 1 of 1 results
|
NMO200SJ221TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON FLAMMABLE | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 800 µm | 28 mm | 4.5 mm | 11 mm | NIC COMPONENTS CORP | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.70 |