Filter Your Search
1 - 10 of 188 results
|
NML06J10NTRF
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
NML06J2N7TRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 100 mΩ | 5 % | 300 mA | 8.9 GHz | 8 | 0603 | e3 | 85 °C | -40 °C | Chip | SMT | TR | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NML06KR22TR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 1.5 Ω | 10 % | YES | 50 MHz | 300 mA | 400 MHz | 8 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NML06K27NTR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 550 mΩ | 10 % | YES | 100 MHz | 300 mA | 1.4 GHz | 12 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NML06D2N7TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 130 mΩ | 11.1111 % | YES | 100 MHz | 1 A | 7 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||
|
NML06K5N6TR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 4 GHz | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
NML06C1N0TRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 nH | 50 mΩ | 1 A | 10 GHz | Ceramic | 8 | 0603 | e3 | 85 °C | -40 °C | Multilayer Chip | SMT | TR, 7 Inch | Matte Tin (Sn) | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NML06K15NTR
NIC Components Corp
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 400 mΩ | 10 % | YES | 100 MHz | 300 mA | 2.3 GHz | 12 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NML06B3N0TRF
NIC Components Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 nH | 130 mΩ | 3.3333 % | YES | 100 MHz | 1 A | 6 GHz | 10 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NML06K56NTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 nH | 750 mΩ | 10 % | YES | 100 MHz | 300 mA | 900 MHz | 12 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |