Filter Your Search
1 - 1 of 1 results
|
NMK2409SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 111 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 1.2 % | 3.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T5 | UL | 85 °C | -40 °C | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-7/5 | compliant | EAR99 | 2020-06-04 | Murata Electronics |