Filter Your Search
1 - 10 of 10 results
|
NMH0505SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NMH0505D
XP Power
|
Check for Price | Contact Manufacturer | NO | 5 V | 200 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DIP | DIP6/14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
NMH0505SC
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMH0505DV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
NMH0505S
C&D Technologies Inc
|
Check for Price | No | Obsolete | NO | 5 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL OUTPUT AVAILABLE | 5.5 V | 4.5 V | 10 % | 1 | 2 | 5.375 V | 4.75 V | INDUSTRIAL | 2 W | NO | R-XSIP-T5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | UNSPECIFIED | SIP | SIP5/7,.24 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 19.5 mm | 10.25 mm | 7.5 mm | C&D TECHNOLOGIES INC | SIP, SIP5/7,.24 | unknown | MODULE | 7/5 | EAR99 | ||||||||||
|
NMH0505DC
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NMH0505D
Murata Power Solutions
|
Check for Price | Transferred | NO | 5 V | 5 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 65 % | 5.5 V | 4.5 V | 24 % | 10 % | 1 | 2 | 5.375 V | 4.75 V | CURRENT | INDUSTRIAL | 2 W | NO | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWPORT COMPONENTS LTD | , | unknown | DIP | 14 | EAR99 | Murata Electronics | |||||||||||||||||
|
NMH0505D
C&D Technologies Inc
|
Check for Price | No | Obsolete | NO | 5 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V ADDITIONAL OUTPUT AVAILABLE | 5.5 V | 4.5 V | 10 % | 1 | 2 | 5.375 V | 4.75 V | INDUSTRIAL | 2 W | NO | R-XDIP-T6 | Not Qualified | e0 | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.5 mm | 7.95 mm | 7.62 mm | C&D TECHNOLOGIES INC | DIP, DIP14,.3 | unknown | DIP | 14/6 | EAR99 | ||||||||||
|
NMH0505S
XP Power
|
Check for Price | Contact Manufacturer | NO | 5 V | 200 mA | 5.5 V | 4.5 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5/7,.24 | 2.54 mm | SINGLE | XP POWER LTD | , SIP5/7,.24 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
NMH0505S
Murata Power Solutions
|
Check for Price | No | No | Transferred | NO | 5 V | 5 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 5.5 V | 4.5 V | 10 % | 1 | 2 | 5.375 V | 4.75 V | INDUSTRIAL | 2 W | NO | R-PSIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | NEWPORT COMPONENTS LTD | , | unknown | MODULE | 7 | EAR99 | Murata Electronics |