Filter Your Search
1 - 1 of 1 results
|
NMG1505SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 6 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.65 mm | 19.65 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | SIP-6/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics |