Filter Your Search
1 - 2 of 2 results
|
NME0505SC
Murata Manufacturing Co Ltd
|
$3.9082 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||
|
NME0505SC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.5 V | 1 | NO | NO | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.48 mm | 10.25 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT, SIP-4 | unknown | EAR99 | MODULE | 4 |