Filter Your Search
1 - 7 of 7 results
|
NME0505SC
Murata Manufacturing Co Ltd
|
$3.9082 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | SIP4,.18 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 11.53 mm | 10.25 mm | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||
|
NME0505S
XP Power
|
Check for Price | Contact Manufacturer | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.125 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1 W | XP POWER LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
NME0505S
Murata Power Solutions
|
Check for Price | No | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 24 % | 15 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP | SIP4,.18 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | NEWPORT COMPONENTS LTD | , SIP4,.18 | unknown | EAR99 | Murata Electronics | MODULE | 4 | ||||||||
|
NME0505SV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NME0505SC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.5 V | 200 mA | 1 | NO | NO | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 69 % | 1.2 % | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.48 mm | 10.25 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT, SIP-4 | unknown | EAR99 | MODULE | 4 | ||||||||||
|
NME0505SPC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1.2 % | 14 % | 1 | HYBRID | 1 W | R-XSIP-T4 | UL | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||||||||
|
NME0505S
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.625 V | 5.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSIP-T4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | SIP | SIP4,.18 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | C&D TECHNOLOGIES INC | SIP, SIP4,.18 | unknown | EAR99 | MODULE | 4 |