Filter Your Search
1 - 2 of 2 results
|
NME0505DC
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 5 V | 5 V | 5.5 V | 4.5 V | 1 | NO | NO | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T4 | e3 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 9.8 mm | 11.5 mm | 7.05 mm | C&D TECHNOLOGIES INC | ROHS COMPLIANT, DIP-8/4 | unknown | |||||||||
|
NME0505DC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | DIP4/8,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | MURATA MANUFACTURING CO LTD | DIP | compliant | EAR99 | 2020-06-05 | Murata Electronics |