Filter Your Search
1 - 3 of 3 results
|
NMCR040244.21%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 44.2 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0402 | compliant | EAR99 | |||
|
NMCR04024421%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 442 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | , 0402 | compliant | EAR99 | ||
|
NMCR04024.421%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.42 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | NMCR | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |