Parametric results for: NMC27C32BQ250 under EPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nmc27c32bq250
Select parts from the table below to compare.
Compare
Compare
NMC27C32BQ250
Fairchild Semiconductor Corporation
Check for Price No Transferred 32.768 kbit 8 4KX8 5 V 250 ns COMMON 4000 4.096 k 3-STATE 100 µA 20 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.61
NMC27C32BQ250
National Semiconductor Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 250 ns UVPROM TTL/CMOS COMPATIBLE INPUT & OUTPUT LEVELS COMMON 1 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WDIP, DIP24,.6 unknown EAR99 8542.32.00.61
NMC27C32BQ250
Texas Instruments
Check for Price No No Obsolete 32.768 kbit 8 4KX8 5 V 250 ns UVPROM TTL/CMOS COMPATIBLE INPUT & OUTPUT LEVELS COMMON 1 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WDIP, DIP24,.6 unknown EAR99 8542.32.00.61 DIP 24